Bourns 3046 50 kΩ Linear Motion Potentiometer, 3046L-2-103
- RS Stock No.:
- 854-454
- Mfr. Part No.:
- 3046L-2-103
- Manufacturer:
- Bourns
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD29.74
(exc. GST)
SGD32.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD29.74 |
| 5 + | SGD28.85 |
*price indicative
- RS Stock No.:
- 854-454
- Mfr. Part No.:
- 3046L-2-103
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear Motion | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 1.59mm | |
| Power Rating | 0.13W | |
| Electrical Taper | Linear | |
| Termination Style | Flexible Wire | |
| Shaft Length | 10.46mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 125°C | |
| Length | 40.14mm | |
| Standards/Approvals | RoHS Directive 2015/863 | |
| Depth | 5.69mm | |
| Height | 6.58mm | |
| Travel Length | 8.89mm | |
| Actuator Type | Shaft | |
| Mounting Hole Diameter | 1.52 | |
| Series | 3046 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Linear Motion | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 1.59mm | ||
Power Rating 0.13W | ||
Electrical Taper Linear | ||
Termination Style Flexible Wire | ||
Shaft Length 10.46mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Maximum Operating Temperature 125°C | ||
Length 40.14mm | ||
Standards/Approvals RoHS Directive 2015/863 | ||
Depth 5.69mm | ||
Height 6.58mm | ||
Travel Length 8.89mm | ||
Actuator Type Shaft | ||
Mounting Hole Diameter 1.52 | ||
Series 3046 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- MX
The Bourns Linear motion potentiometer is designed for accurate position sensing. It features an infinite resolution and Compact design, making it Ideal for various applications requiring reliable performance.
Flexible wire leads facilitate easy integration
Sealed construction ensures durability in harsh environments
Offers a long lifespan, rated for 500,000 cycles
Electrical travel is standard at 0.25 inches for versatile usage
Related links
- Bourns 3046 50 kΩ Linear Motion Potentiometer, 3046L-2-103
- RS PRO LM10 5 kΩ Linear Motion Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 30 50000 Ω Linear Linear Potentiometer 1-Gang Through Hole, 3048L-5-103
- Bourns 6657 10 kΩ Rotary Potentiometer 1-Gang Bush, 6657S-1-103
- Bourns 6637 10 kΩ Rotary Potentiometer 1-Gang Bush, 6637S-1-103
- Bourns 3382 10 kΩ Rotary Potentiometer Through Hole, 3382H-1-103
- Bourns 6639 10 kΩ Rotary Potentiometer 1-Gang Panel Mount, 6639S-1-103
- Bourns 6639 10 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-103
