Bourns PRS11R 10000 Ω Rotary Potentiometer Rear, PRS11R-415F-S103B1
- RS Stock No.:
- 854-449
- Mfr. Part No.:
- PRS11R-415F-S103B1
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
SGD8.21
(exc. GST)
SGD8.948
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 18 | SGD4.105 | SGD8.21 |
| 20 - 98 | SGD3.62 | SGD7.24 |
| 100 - 198 | SGD3.245 | SGD6.49 |
| 200 + | SGD2.795 | SGD5.59 |
*price indicative
- RS Stock No.:
- 854-449
- Mfr. Part No.:
- PRS11R-415F-S103B1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10000Ω | |
| Shaft Diameter | 6mm | |
| Power Rating | 0.05W | |
| Electrical Taper | Audio | |
| Mount Type | Rear | |
| Termination Style | PC Pin | |
| Shaft Length | 15mm | |
| Minimum Operating Temperature | -20°C | |
| Adjustment Type | Top | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Directive 2015/863 | |
| Actuator Type | Metal Shaft | |
| Tolerance ± | 20% | |
| Series | PRS11R | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10000Ω | ||
Shaft Diameter 6mm | ||
Power Rating 0.05W | ||
Electrical Taper Audio | ||
Mount Type Rear | ||
Termination Style PC Pin | ||
Shaft Length 15mm | ||
Minimum Operating Temperature -20°C | ||
Adjustment Type Top | ||
Pin Count 5 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Directive 2015/863 | ||
Actuator Type Metal Shaft | ||
Tolerance ± 20% | ||
Series PRS11R | ||
- COO (Country of Origin):
- TW
The Bourns Rotary potentiometer is designed for precise adjustments in electronic circuits, ensuring reliable operation in various settings. Optimised for versatility, it accommodates multiple mounting configurations.
Flatted metal shaft option enables secure grip and accurate rotation
Available in horizontal and vertical mounting options for versatile installation
Offers audio and linear tapers to meet different signal requirements
PC pin layout is Ideal for board-mounted applications
