Vishay Potentiometer Knob, P16FNP102MACVDF

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD22.91

(exc. GST)

SGD24.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD22.91
5 +SGD22.46

*price indicative

RS Stock No.:
814-342
Mfr. Part No.:
P16FNP102MACVDF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer Knob

Standards/Approvals

CECC 41000

COO (Country of Origin):
CZ
The Vishay potentiometer is designed for precision control in various professional applications, incorporating an Advanced detent feature for tactile feedback. Its Compact footprint ensures easy integration into space-constrained environments.

Multiple modules available, including switch and detent modules

Mechanically sealed to IP67 standards for robust environmental protection

High electrical performance with a lifespan of 10,000 cycles for reliable operation

A wide resistance range from 22 Ω to 10 MΩ tailored for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy