KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 187-8498
- Mfr. Part No.:
- T520C476M010ATE100
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
SGD9.36
(exc. GST)
SGD10.20
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | SGD1.872 | SGD9.36 |
| 25 - 45 | SGD1.616 | SGD8.08 |
| 50 - 95 | SGD1.484 | SGD7.42 |
| 100 - 245 | SGD1.248 | SGD6.24 |
| 250 + | SGD1.134 | SGD5.67 |
*price indicative
- RS Stock No.:
- 187-8498
- Mfr. Part No.:
- T520C476M010ATE100
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Mount Type | Surface Mount | |
| Package/Case | 6032-28 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6 x 3.2 x 2.5 mm | |
| Height | 2.5mm | |
| Length | 6mm | |
| Series | T520 | |
| Depth | 3.2mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 47μA | |
| Ripple Current | 1300mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Mount Type Surface Mount | ||
Package/Case 6032-28 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6 x 3.2 x 2.5 mm | ||
Height 2.5mm | ||
Length 6mm | ||
Series T520 | ||
Depth 3.2mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 47μA | ||
Ripple Current 1300mA | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 47 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 10 V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 10 V dc
