Wurth Elektronik 330 μF Surface Polymer Capacitor, 2V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3500 units)*

SGD7,336.00

(exc. GST)

SGD7,997.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3500 - 7000SGD2.096SGD7,336.00
10500 - 17500SGD2.026SGD7,091.00
21000 +SGD1.891SGD6,618.50

*price indicative

RS Stock No.:
185-5167
Mfr. Part No.:
875046219001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

2V dc

Mount Type

Surface

Package/Case

3500

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Series

WCAP-PHSE

Depth

4.3mm

Height

1.9mm

Length

7.3mm

Ripple Current

10.2A

Leakage Current

66μA

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

6%

Lifetime

2000 h

COO (Country of Origin):
JP
Super low ESR product series

High ripple current capability

Low profile

Mounting style: H-Chip SMT

Capacitance range: 330 μF ‒ 560 μF

Capacitance tolerance: ±20 %

Voltage range (UR): 2 ‒ 2.5 V(DC)

Operating temperature: -55 °C up to +105 °C

Endurance: 2000h @ +105 °C

Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9

Recommended soldering: Reflow soldering

Applications

Noise suppression

Input and output capacitor for DC/DC converter

USB Charger, Smart Meter, Power Bank

Communication infrastructure, Server, Mainboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy