Wurth Elektronik 330 μF Surface Polymer Capacitor, 2V dc

This image is representative of the product range

Get a bulk buy discount

Add 10500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3500 units)*

SGD6,944.00

(exc. GST)

SGD7,570.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3500 - 7000SGD1.984SGD6,944.00-
10500 - 17500SGD1.918SGD6,713.003%
21000 +SGD1.79SGD6,265.009%

*price indicative

RS Stock No.:
185-5159
Mfr. Part No.:
875036219012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

2V dc

Mount Type

Surface

Package/Case

3500

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Series

WCAP-PHLE

Depth

4.3mm

Length

7.3mm

Height

1.9mm

Lifetime

2000 h

Leakage Current

66μA

Ripple Current

8.5A

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

6%

COO (Country of Origin):
JP
Low ESR Product Series

High ripple current capability

Low profile

Mounting style: H-Chip SMT

Capacitance range: 100 μF ‒ 560 μF

Capacitance tolerance: ±20 %

Voltage range (UR): 2 ‒ 6.3 V(DC)

Operating temperature: -55 °C up to +105 °C

Endurance: 2000h @ +105 °C

Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9

Recommended soldering: Reflow soldering

Applications

Noise suppression

Input and output capacitor for DC/DC converter

e.g. USB charger, smart meter, power bank, server, SSD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy