Wurth Elektronik 22 μF Surface, 16 V, 16V dc
- RS Stock No.:
- 185-5140
- Mfr. Part No.:
- 875015319003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-5140
- Mfr. Part No.:
- 875015319003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Polymer | |
| Capacitance | 22μF | |
| Voltage | 16V, 16V | |
| Mount Type | Surface | |
| Package/Case | 3500 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Depth | 4.3mm | |
| Series | WCAP-PHGP | |
| Height | 1.9mm | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Lifetime | 2000 h, 2000 h | |
| Ripple Current | 3.2A | |
| Leakage Current | 105.6μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6%, 6% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Polymer | ||
Capacitance 22μF | ||
Voltage 16V, 16V | ||
Mount Type Surface | ||
Package/Case 3500 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Depth 4.3mm | ||
Series WCAP-PHGP | ||
Height 1.9mm | ||
Length 7.3mm | ||
Automotive Standard No | ||
Lifetime 2000 h, 2000 h | ||
Ripple Current 3.2A | ||
Leakage Current 105.6μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6%, 6% | ||
- COO (Country of Origin):
- JP
High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 15 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 35 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
USB Charger, Smart Meter, Power Bank
Related links
- Wurth Elektronik 22 μF Surface 16V dc
- Wurth Elektronik 47 μF Surface 16V dc
- Rubycon 1500 μF Capacitor 16 V Radial Through Hole, Through Hole - 16ZLK1500M10X25 Radial
- Rubycon 47 μF Capacitor 16 V Surface - 16SGV47M6.3X6.1 Solder
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 16V dc
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
