Wurth Elektronik 180 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 185-5138
- Mfr. Part No.:
- 875015119005
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
SGD7,308.00
(exc. GST)
SGD7,966.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 7000 | SGD2.088 | SGD7,308.00 | - |
| 10500 - 17500 | SGD2.019 | SGD7,066.50 | 3% |
| 21000 + | SGD1.884 | SGD6,594.00 | 9% |
*price indicative
- RS Stock No.:
- 185-5138
- Mfr. Part No.:
- 875015119005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 180μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3500 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Height | 1.9mm | |
| Length | 7.3mm | |
| Series | WCAP-PHGP | |
| Depth | 4.3mm | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Ripple Current | 5.1A | |
| Leakage Current | 113.4μA | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 180μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3500 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Height 1.9mm | ||
Length 7.3mm | ||
Series WCAP-PHGP | ||
Depth 4.3mm | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Ripple Current 5.1A | ||
Leakage Current 113.4μA | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
General purpose product series with max. operating temperature of +105 °C.
High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 15 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 35 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
USB Charger, Smart Meter, Power Bank
Related links
- Wurth Elektronik 180 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2 mF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2 mF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 820 μF Surface Polymer Capacitor, 6.3V dc
