Panasonic 470 μF Polymer Capacitor 35V, Surface - EEHZL1V471P
- RS Stock No.:
- 434-013
- Mfr. Part No.:
- EEHZL1V471P
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD16.92
(exc. GST)
SGD18.445
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | SGD3.384 | SGD16.92 |
| 50 - 245 | SGD2.742 | SGD13.71 |
| 250 - 495 | SGD2.098 | SGD10.49 |
| 500 + | SGD1.86 | SGD9.30 |
*price indicative
- RS Stock No.:
- 434-013
- Mfr. Part No.:
- EEHZL1V471P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 10.2mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Lead Pitch | 4.6mm | |
| Ripple Current | 3.3A | |
| Leakage Current | 164.5μA | |
| Series | ZL | |
| Tolerance | ± 20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 10.2mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Lead Pitch 4.6mm | ||
Ripple Current 3.3A | ||
Leakage Current 164.5μA | ||
Series ZL | ||
Tolerance ± 20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZL Polymer Capacitor, 470 μF Capacitance, 35V Voltage - EEHZL1V471P
This polymer capacitor is designed for high-performance applications in the electronics and automation sectors. Featuring a capacitance of 470μF and a rated voltage of 35V, this surface mount component measures 10 x 10.2mm, accommodating various space-constrained designs. Built using conductive polymer hybrid aluminium, it offers reliable performance across a wide temperature range, making it suitable for stringent applications.
Features & Benefits
• Utilises hybrid technology for enhanced performance
• Designed for surface mount applications, optimising PCB space
• Operates efficiently within a temperature range of -55°C to +135°C
• Exhibits low leakage current of 164.5μA for energy efficiency
• Meets AEC-Q200 standards, ensuring automotive reliability
• Provides a ripple current capacity of 3.3 Arms for high-load situations
• Designed for surface mount applications, optimising PCB space
• Operates efficiently within a temperature range of -55°C to +135°C
• Exhibits low leakage current of 164.5μA for energy efficiency
• Meets AEC-Q200 standards, ensuring automotive reliability
• Provides a ripple current capacity of 3.3 Arms for high-load situations
Applications
• Used in automotive electronics and control systems
• Ideal for power supply decoupling in circuit boards
• Suitable for energy storage in renewable energy devices
• Effective in consumer electronics requiring Compact components
• Utilised in industrial automation systems for efficient signal processing
• Ideal for power supply decoupling in circuit boards
• Suitable for energy storage in renewable energy devices
• Effective in consumer electronics requiring Compact components
• Utilised in industrial automation systems for efficient signal processing
What is the expected lifespan of this product under typical operating conditions?
The estimated lifetime of this component is around 4000 hours when operated within the specified temperature range, ensuring durability for long-term applications.
How does the low leakage current benefit circuit design?
With a leakage current of only 164.5μA, this component helps maintain circuit efficiency and reduces power loss, which is Crucial for battery-operated devices.
What is the significance of the AEC-Q200 standard for this product?
This standard indicates that the component has passed rigorous testing for reliability in automotive applications, assuring users of its robustness in high-stress environments.
Can this capacitor handle varying temperature conditions?
Yes, it is designed to operate effectively from -55°C to +135°C, making it suitable for diverse environmental conditions.
What type of circuits would benefit from the 3.3 Arms ripple current capacity?
High-load applications, such as power circuits in industrial devices, benefit from this ripple current capacity, ensuring stable performance during fluctuating loads.
