Portwest AS21 Blue Carbon, Cotton Polo Shirt 62 cm
- RS Stock No.:
- 606-265
- Mfr. Part No.:
- AS21HBRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
SGD40.56
(exc. GST)
SGD44.21
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.56 |
*price indicative
- RS Stock No.:
- 606-265
- Mfr. Part No.:
- AS21HBRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Polo Shirt | |
| Size | 62 cm | |
| Colour | Blue | |
| Material | Carbon, Cotton | |
| Sleeve Type | Short Sleeve | |
| Series | AS21 | |
| Closure Type | Concealed | |
| Standards/Approvals | UKCA, EN 61340-5-1, EN 1149-5, CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Polo Shirt | ||
Size 62 cm | ||
Colour Blue | ||
Material Carbon, Cotton | ||
Sleeve Type Short Sleeve | ||
Series AS21 | ||
Closure Type Concealed | ||
Standards/Approvals UKCA, EN 61340-5-1, EN 1149-5, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest ESD Polo Shirt is an anti-static, short-sleeved polo that is light and comfortable. Its high cotton content makes it ideal for warm environments and EPA areas where electrostatic resistance is required. Featuring a concealed press-stud placket for a smart, corporate finish, the fabric and rib are woven with carbon fiber to provide superb anti-static protection. Available in a wide variety of sizes and colors, it meets standards EN 1149-5 and EN 61340-5-1.
High cotton content for superior comfort
Designed with a comfort fit
Lightweight and comfortable
Concealed stud front for easy access
Ribbed collar
CE certified
UKCA marked
Related links
- EUROSTAT 51-730-6 Black 3% Carbon 48.5% Cotton ESD-Safe Polo Shirt 62 cm
- Portwest Blue Carbon, Cotton Short Sleeve T-Shirt 52 cm
- Portwest Blue Carbon, Cotton Short Sleeve T-Shirt 48 cm
- Portwest FR711 Black 1% Carbon Fibre Cotton Polo Shirt
- Regatta Professional TRS223 Royal Blue 65% Polyester, 35% Cotton Polo Shirt 62
- Portwest AS21 Navy ESD-Safe Polo Shirt, UK- M
- Regatta Professional TRS223 Red 35% Cotton, 65% Polyester Polo Shirt 62
- Portwest FR10 Navy 1% Carbon Fibre Cotton Polo Shirt 2XL
