Exsys 2 1 Port PoE Splitter 1 Gbps
- RS Stock No.:
- 872-612
- Mfr. Part No.:
- EX-60328
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
SGD359.22
(exc. GST)
SGD391.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD359.22 |
*price indicative
- RS Stock No.:
- 872-612
- Mfr. Part No.:
- EX-60328
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Maximum Data Rate | 1Gbps | |
| Product Type | PoE Splitter | |
| Number of DC Power Output Ports | 1 | |
| Mount Type | DIN Rail | |
| Length | 30mm | |
| Width | 95mm | |
| Input Connector Type | RJ45 | |
| Depth | 70mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Series | EX-60328 | |
| Electrical Phase | 1 | |
| Number of Ethernet Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Maximum Data Rate 1Gbps | ||
Product Type PoE Splitter | ||
Number of DC Power Output Ports 1 | ||
Mount Type DIN Rail | ||
Length 30mm | ||
Width 95mm | ||
Input Connector Type RJ45 | ||
Depth 70mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Series EX-60328 | ||
Electrical Phase 1 | ||
Number of Ethernet Ports 2 | ||
- COO (Country of Origin):
- CN
The Exsys network adapter and PoE splitter combines efficient data transmission with robust power delivery, facilitating seamless connectivity and operational flexibility for a variety of Ethernet-enabled devices in Compact environments.
PoE++ splitter, network card, and USB-C charger integrated in one Compact device
Supports power delivery of up to 60 W via USB-C for comprehensive charging
Fully compliant with IEEE 802.3af/at/bt standards for Power over Ethernet
Related links
- Exsys 2 1 Port PoE Splitter 1 Gbps
- Exsys 2 1 Port PoE Injector & Splitter Set 1000 Mbps
- TP-Link 2 1 Port PoE Splitter 1000 Mbps
- Edimax 1 Port 1 Port PoE Splitter 5 V dc 2 A
- Exsys 1 Port 1 Port PoE Injector 56V Output, 1.17 A
- Exsys 1 Port 1 Port PoE Injector 56V Output, 2.14 A
- Exsys 1 Port PoE Injector 48 V Input 60 W
- Phihong 1 Port 1 Port PoE Injector & Splitter Set 90 V ac Input 15.4 W 275 mA
