Draytek 1 Port PoE Injector, 240V ac Input 60 W, 56V Output, 11 A

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
707-886
Mfr. Part No.:
POE600-K
Manufacturer:
Draytek
Find similar products by selecting one or more attributes.
Select all

Brand

Draytek

Product Type

PoE Injector

Maximum Data Rate

1000Mbps

Input Voltage

240V ac

Output Voltage

56V

Output Current

11A

Number of Outputs

1

Mount Type

Wall Mount

Power

60W

Length

170mm

Width

58mm

Input Connector Type

IEC C13

Depth

170mm

Standards/Approvals

CE

Weight

235g

Number of Ethernet Ports

2

Series

POE6

COO (Country of Origin):
TW
The Draytek VigorPoE-600 High-Power PoE Injector to power additional devices through the VigorAP 918RPD's secondary LAN port. The outdoor access points have a secondary LAN port that provides PoE Output (PoE-PSE), to power an additional PoE device through a single cable run.

Use with VigorAP 918RPD

Power a 2nd device through the VigorAP's PoE Output

Passive High Power PoE Injector

Gigabit Data In and Data+PoE Out Ports

For use with the VigorAP 918RPD/920RPD only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy