- RS Stock No.:
- 665-6353
- Mfr. Part No.:
- 22-31-000014
- Manufacturer:
- Gerber
Discontinued product
- RS Stock No.:
- 665-6353
- Mfr. Part No.:
- 22-31-000014
- Manufacturer:
- Gerber
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Crucial Multi-Tool
A compact and lightweight tool with full-function components.
Pliers
V-Cut Wire Cutters
Flat & Crosshead screwdrivers
Bottle opener / carabiner clip
Part serrated / fine edge blade with blunt tip for scraping and prying
Closed length 91mm
Weight 142g
V-Cut Wire Cutters
Flat & Crosshead screwdrivers
Bottle opener / carabiner clip
Part serrated / fine edge blade with blunt tip for scraping and prying
Closed length 91mm
Weight 142g
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Blade Material | Stainless Steel |
Tool Type | Multi-Tool |
Features | Pliers; V-Cut Wire Cutters; Flat and Crosshead Screwdrivers; Bottle Opener/Carabiner Clip; Part Serrated/Fine Edge Blade with Blunt Tip for Scraping and Prying |
Closed Length | 91mm |
Overall Length | 140 mm |