- RS Stock No.:
- 722-974
- Mfr. Part No.:
- 81513001
- Manufacturer:
- Crouzet
Available for back order.
Added
Price Each
SGD63.09
(exc. GST)
SGD68.77
(inc. GST)
Units | Per unit |
1 + | SGD63.09 |
- RS Stock No.:
- 722-974
- Mfr. Part No.:
- 81513001
- Manufacturer:
- Crouzet
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Intermediate Sub-Base
Use to supply air pressure between sub-base (6mm double & single) when mounting 8 or more "modules"
Warning
Whilst generally considered a safe source of energy, compressed air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:
Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 81 |