Festo NEBV, 8115099
- RS Stock No.:
- 343-387
- Mfr. Part No.:
- NEBV-Q7G2-PD-0.5-N-LE2
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD10.37
(exc. GST)
SGD11.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.37 |
*price indicative
- RS Stock No.:
- 343-387
- Mfr. Part No.:
- NEBV-Q7G2-PD-0.5-N-LE2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBV | |
| Standards/Approvals | RoHS Compliant | |
| Product Type | Connector Assembly | |
| Model Number | 8115099 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBV | ||
Standards/Approvals RoHS Compliant | ||
Product Type Connector Assembly | ||
Model Number 8115099 | ||
- COO (Country of Origin):
- BG
The Festo Connecting cable is a high-quality solution designed for reliable electrical connections in field devices. Featuring an angular design with a robust connector system, this product ensures seamless communication between devices in environments demanding precision. With its lightweight construction and optimal cable length, it simplifies installation while maintaining operational integrity. The cables outstanding electrical specifications position it as a dependable choice for both industrial and commercial applications, ensuring you have a product that stands up to rigorous performance standards.
Robust connector system provides enhanced durability
Immunity to surge supports operational stability in varying conditions
RoHS-compliant materials align with modern environmental standards
Compact cable diameter allows for neat routing and organisation
Related links
- Festo NEBV, 8115892
- Festo For Use With For Connecting Valve with the Length of 0.5 m
- Festo For Use With VUVG Series Valve
- Festo For Use With Controller Side, Field Device Side
- Festo NEBV, 8122832
- Festo For Use With For Connecting Valve with the Length of 2.5 m
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Plug Connector
