Festo Pneumatic Filter - OAFA Series, 40 μm, 8 mm Port Connection
- RS Stock No.:
- 852-084
- Mfr. Part No.:
- OAFA-C-Q8-E-E
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
SGD23.56
(exc. GST)
SGD25.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD23.56 |
*price indicative
- RS Stock No.:
- 852-084
- Mfr. Part No.:
- OAFA-C-Q8-E-E
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Filter | |
| Port Size | 8 mm | |
| Filtration Size | 40μm | |
| Series | OAFA | |
| Seal Material | Halogenated Nitrile Rubber (HNBR) | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Filter | ||
Port Size 8 mm | ||
Filtration Size 40μm | ||
Series OAFA | ||
Seal Material Halogenated Nitrile Rubber (HNBR) | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Minimum Operating Pressure 0.1MPa | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo inline filter efficiently purifies air, ensuring optimal performance for pneumatic applications.
Nominal size of 8 mm for versatile integration in systems
Operating pressure range between -0.1 MPa and 1 MPa for flexible use
Corrosion resistance class CRC 1 suitable for low corrosion environments
Ambient temperature handling from 0 °C to 60 °C for diverse conditions
Grade of filtration at 40 μm for effective separation of contaminants
Related links
- Festo Pneumatic Filter - OAFA Series 4 mm Port Connection
- Festo Pneumatic Filter - OAFA Series 6 mm Port Connection
- Festo Pneumatic Filter - OAFA Series 4 mm Port Connection
- Festo Pneumatic Filter - OAFA Series 6 mm Port Connection
- Festo QS-8 Air Regulator - 8 bar, 8086002 VRPA
- Festo Vacuum Filter - VAF Series 4.6 mm Port Connection
- Festo Vacuum Filter - VAF-PK Series 2 mm Port Connection
- SMC Vacuum Filter - ZFB Series 4 mm Port Connection
