SMC 50 mm Bellow Flouro Rubber Vacuum Pad ZP50HBF

N

This image is representative of the product range

Subtotal (1 unit)*

SGD60.20

(exc. GST)

SGD65.62

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD60.20

*price indicative

RS Stock No.:
895-677
Mfr. Part No.:
ZP50HBF
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Pad Diameter

50mm

Pad Type

Bellow

Pad Material

Flouro Rubber

Series

ZP

With Buffer

No

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad designed for efficient handling and transfer tasks. It offers various configurations tailored for a wide range of lifting applications, making it a versatile choice for engineering needs.

Heavy-duty design ensures reliable performance in routine and unusual lifting tasks

Compatible with the SMC series ZP, ZP2, and ZP3 for optimal flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy