SMC 6 mm Oval Silicon Rubber Suction Cup ZP2-6020WS
- RS Stock No.:
- 895-645
- Mfr. Part No.:
- ZP2-6020WS
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
SGD11.67
(exc. GST)
SGD12.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11.67 |
*price indicative
- RS Stock No.:
- 895-645
- Mfr. Part No.:
- ZP2-6020WS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 6mm | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Silicon Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 6mm | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Silicon Rubber | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 6 mm Oval Silicon Rubber Suction Cup ZP2-6030WS
- SMC 6 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-T6030WNK10-B5
- SMC 5 mm Oval Silicon Rubber Suction Cup ZP2-5010WS
- SMC 4 mm Oval Silicon Rubber Suction Cup ZP2-4020WS
- SMC 4 mm Oval Silicon Rubber Suction Cup ZP2-4010WS
- SMC 6 mm Flat Silicon Rubber Suction Cup ZP2-06UTS
- SMC 6 mm Flat Silicon Rubber Suction Cup ZP2-06AUS
- SMC 3.5 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-3507WN
