SMC 5 mm Oval Nitrile Rubber Suction Cup ZP2-5020WN
- RS Stock No.:
- 895-644
- Mfr. Part No.:
- ZP2-5020WN
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
SGD7.52
(exc. GST)
SGD8.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD7.52 |
*price indicative
- RS Stock No.:
- 895-644
- Mfr. Part No.:
- ZP2-5020WN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 5mm | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Nitrile Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 5mm | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Nitrile Rubber | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 3.5 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-3507WN
- SMC 8 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-T8030WNK10-06
- SMC 6 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-T6030WNK10-B5
- SMC 5 mm Oval Silicon Rubber Suction Cup ZP2-5010WS
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-05UTN
- SMC 5 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP2-05ZJN
- SMC 5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-B05MUN
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-02AUN
