SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-08-B8 8 mm
- RS Stock No.:
- 894-781
- Mfr. Part No.:
- ZPR40BN-08-B8
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
SGD61.42
(exc. GST)
SGD66.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.42 |
*price indicative
- RS Stock No.:
- 894-781
- Mfr. Part No.:
- ZPR40BN-08-B8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Connection Size | 8 mm | |
| Pad Diameter | 40mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Tube Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Connection Size 8 mm | ||
Pad Diameter 40mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Tube Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC versatile vacuum pad designed to facilitate secure gripping of various items in industrial applications, featuring a bellows-like structure that enables adaptability across different surface shapes and sizes.
Compatible with a range of surfaces for enhanced versatility
Constructed with Durable materials for robust performance
Designed to ensure effective hold during operation
Features a bellows design that allows for optimal flexibility
Related links
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-06-A8 6 mm
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-06-A6 6 mm
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-06-B6 6 mm
- SMC 20 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR20BN-06-B8 6 mm
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR50BN-06-B8 6 mm
- SMC 20 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT20BN-B8 M8 x 1.25
- SMC 32 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR32BN-06-B8 6 mm
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT40BN-A6 M6 x 1
