SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT20CN-B8 M8
- RS Stock No.:
- 894-661
- Mfr. Part No.:
- ZPT20CN-B8
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
SGD20.09
(exc. GST)
SGD21.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.09 |
*price indicative
- RS Stock No.:
- 894-661
- Mfr. Part No.:
- ZPT20CN-B8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M8 | |
| Pad Diameter | 20mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 23mm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M8 | ||
Pad Diameter 20mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 23mm | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- JP
The SMC Vacuum pad is designed to provide versatile vacuum entry solutions, offering an effective means for the secure handling of various workpieces under challenging conditions with a robust and reliable build.
Suitable for a pad diameter of 20mm to accommodate a range of products
Constructed with Durable materials to ensure consistent performance in demanding environments
Designed for vertical vacuum entry, optimising space and efficiency in workflows
Utilises a flat pad style for effective surface contact and secure gripping
Related links
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT20CN-B8 M8
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40FN-B8 M8 x 1.25
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT32UN-B8 M8 x 1.25
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40CN-B8 M8 x 1.25
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR32UN-06-B8 6 mm
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP20UN
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20UN-06-A8 6 mm
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20UN-06-A6 6 mm
