SMC 15 mm Oval Nitrile Rubber (NBR) Vacuum Pad ZP2-T4010WNK10-B5 M5 x 0.8
- RS Stock No.:
- 894-350
- Mfr. Part No.:
- ZP2-T4010WNK10-B5
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
SGD82.95
(exc. GST)
SGD90.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD82.95 |
*price indicative
- RS Stock No.:
- 894-350
- Mfr. Part No.:
- ZP2-T4010WNK10-B5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Pad Diameter | 15mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Oval | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Hexagonal | |
| Series | ZP2 | |
| Holding Force | 3N | |
| With Buffer | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Pad Diameter 15mm | ||
Product Type Vacuum Pad | ||
Pad Type Oval | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Hexagonal | ||
Series ZP2 | ||
Holding Force 3N | ||
With Buffer Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for versatile applications in industrial automation, providing effective gripping and support in various processes. Its unique design enhances efficiency while ensuring reliable performance across a range of tasks.
Constructed from quality pad material for enhanced compatibility
Compatible with vertical vacuum entry through one-touch or threaded fittings
Related links
- SMC 35 mm Oval Nitrile Rubber (NBR) Vacuum Pad ZPT3507UN-A5 M5 x 0.8
- SMC 40 mm Oval Nitrile Rubber (NBR) Vacuum Pad ZPT4010UN-A5 M5 x 0.8
- SMC 15 mm Oval Silicon Rubber Vacuum Pad ZP2-T4020WSK10-B5 M5 x 0.8
- SMC 15 mm Oval Silicon Rubber Vacuum Pad ZP2-T4010WSK10-B5 M5 x 0.8
- SMC Oval Nitrile Rubber (NBR) Vacuum Pad ZPT2004UN-A5 M5 x 0.8
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13CN-B5 M5 x 0.8
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-Y06BN-B5-B5 M5 x 0.8
- SMC 16 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-Y16BN-B5-B5 M5 x 0.8
