SMC 2 mm Flat Silicon Rubber Vacuum Pad ZPT02US-B5 M5 x 0.8
- RS Stock No.:
- 893-930
- Mfr. Part No.:
- ZPT02US-B5
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
SGD12.16
(exc. GST)
SGD13.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12.16 |
*price indicative
- RS Stock No.:
- 893-930
- Mfr. Part No.:
- ZPT02US-B5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Connection Size | M5 x 0.8 | |
| Pad Diameter | 2mm | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Connection Size M5 x 0.8 | ||
Pad Diameter 2mm | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC versatile vacuum pad designed for applications requiring reliable gripping solutions without a buffer. This flat model ensures optimal performance in various industrial settings.
Available in diameters ranging from 2 to 125mm to suit different needs
Compatible with vertical vacuum connections through one-touch or threaded fittings
Optionally paired with buffers offering strokes of up to 50mm for enhanced flexibility
Constructed from Durable materials to ensure long-lasting use across various applications
Related links
- SMC 2 mm Flat Silicon Rubber Vacuum Pad ZPT02US-A5 M5 x 0.8
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-B5 M5 x 0.8
- SMC 32 mm Flat Silicon Rubber Vacuum Pad ZPT32US-B5 M5 x 0.8
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZPT08US-B5 M5 x 0.8
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMS-B5 M5 x 0.8
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMGSJ6-B5 M5 x 0.8
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13CS-B5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMSJ10-B5 M5 x 0.8
