SMC 25 mm Bellow Silicone Pneumatic Suction Cup ZPT50BN-B01

Subtotal (1 unit)*

SGD40.18

(exc. GST)

SGD43.80

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD40.18

*price indicative

RS Stock No.:
398-727
Mfr. Part No.:
ZPT50BN-B01
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Suction Cup

Pad Diameter

25mm

Pad Type

Bellow

Pad Material

Silicone

Connection Type

Threaded

Series

ZPT

Standards/Approvals

JIS

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.

Pad is made of NBR

Come with bellow pad type

Vertical vacuum entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy