SMC 16 mm Flat Silicone Suction Cup ZPT16CS-B5
- RS Stock No.:
- 391-201
- Mfr. Part No.:
- ZPT16CS-B5
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD20.97
(exc. GST)
SGD22.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.97 |
*price indicative
- RS Stock No.:
- 391-201
- Mfr. Part No.:
- ZPT16CS-B5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 16mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 17mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 16mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 17mm | ||
Standards/Approvals RoHS | ||
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with flat with ribs pad type
Vertical vacuum entry
Related links
- SMC 16 mm Flat Silicone Suction Cup ZP16UTS
- SMC 16 mm Flat Silicone Suction Cup ZP3-16UMS
- SMC 16 mm Flat Silicone Suction Cup ZPT16US-A5
- SMC 16 mm Flat Silicon Rubber Suction Cup ZPT16CS-A5 M5 x 0.8
- SMC 20 mm Flat Silicone Suction Cup ZPT20CS-B5
- SMC 20 mm Flat Silicone Suction Cup ZPT20US-B5
- SMC 25 mm Flat Silicone Suction Cup ZPT25US-B5
- SMC 10 mm Flat Silicone Suction Cup ZPT10CS-B5
