SMC 40 mm Bellow Silicone Suction Cup ZP2-40ZJS
- RS Stock No.:
- 391-108
- Mfr. Part No.:
- ZP2-40ZJS
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD24.91
(exc. GST)
SGD27.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD24.91 |
*price indicative
- RS Stock No.:
- 391-108
- Mfr. Part No.:
- ZP2-40ZJS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad designed to elevate your automation solutions. With a compact design and cutting-edge technology, this product seamlessly integrates into various systems, ensuring optimal performance. Its robust construction promises durability while maintaining efficiency under challenging conditions. Perfectly suited for a range of industrial applications, it is a testament to precise engineering and innovative design, enabling smooth and reliable operation in demanding environments. Discover the perfect balance of functionality and reliability to boost your machinery's performance with this excellent offering from SMC pneumatics.
Optimised for quick installation with minimal downtime
Designed for high efficiency in pneumatic circuits
Durable materials ensure longevity and withstand tough usage
Compact size enhances versatility in limited spaces
High performance capabilities cater to a range of automated tasks
Related links
- SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-A10
- SMC 40 mm Bellow Silicone Suction Cup ZP3C-40BFS
- SMC 46 mm Bellow Silicone Suction Cup ZP2-46ZJS
- SMC 6 mm Bellow Silicone Suction Cup ZP2-B06BS
- SMC 40 mm Bellow Silicone Suction Cup ZP3C-T40BFS-MF-BG02
- SMC 40 mm Bellow Silicone Suction Cup ZP3C-T40BFS-MF-AG02
- SMC 8 mm Bellow Silicone Suction Cup ZP2-B08MBS
- SMC 8 mm Bellow Silicone Suction Cup ZP2-B08BS
