SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 x 0.8 VQ2000 Series 24V dc
- RS Stock No.:
- 363-355
- Mfr. Part No.:
- VQ2400KN-5B1-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD281.52
(exc. GST)
SGD306.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD281.52 |
*price indicative
- RS Stock No.:
- 363-355
- Mfr. Part No.:
- VQ2400KN-5B1-Q
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Port Type | Threaded | |
| Connection Thread Standard | M5 x 0.8 | |
| Actuation Type | Solenoid | |
| Solenoid Type | Direct Acting | |
| Voltage | 24V dc | |
| Series | VQ2000 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Panel | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7MPa | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 0.15MPa | |
| Mount Pattern | Base | |
| Maximum Flow Rate | 500L/min | |
| Valve Function | 3 Position Exhaust Centre | |
| Solenoid Power Consumption | 3.5W | |
| Maximum Operating Temperature | 50°C | |
| Length | 120mm | |
| Height | 95mm | |
| Width | 30mm | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Electrical Connection Type | DIN 43650 A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Port Type Threaded | ||
Connection Thread Standard M5 x 0.8 | ||
Actuation Type Solenoid | ||
Solenoid Type Direct Acting | ||
Voltage 24V dc | ||
Series VQ2000 | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Panel | ||
Number of Ports 5 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7MPa | ||
Port Gender Female | ||
Minimum Pilot Pressure 0.15MPa | ||
Mount Pattern Base | ||
Maximum Flow Rate 500L/min | ||
Valve Function 3 Position Exhaust Centre | ||
Solenoid Power Consumption 3.5W | ||
Maximum Operating Temperature 50°C | ||
Length 120mm | ||
Height 95mm | ||
Width 30mm | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
Electrical Connection Type DIN 43650 A | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 x 0.8 VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 x 0.8 SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 VQC2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VQ2000 Series 24V dc
- SMC Solenoid Valve - 3 Position Exhaust Centre VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid M5 x 0.8 VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid VFS2000 Series 24V dc
