Festo Pneumatic Soft Start Valve, 4300 L/min 1/2 in G 10 bar, 8190258
- RS Stock No.:
- 343-668
- Mfr. Part No.:
- MS6-SV-1/2-E-10V24-SO-AG-MP1
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD2,376.91
(exc. GST)
SGD2,590.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,376.91 |
*price indicative
- RS Stock No.:
- 343-668
- Mfr. Part No.:
- MS6-SV-1/2-E-10V24-SO-AG-MP1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | MS | |
| Inlet Connection Size | 1/2 in G | |
| Sub Type | Soft Start or Quick Exhaust Valve | |
| Flow Rate | 4300L/min | |
| Minimum Operating Pressure | 3.5bar | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA, VDMA24364-B1/B2-L, DIN EN ISO 13849-1, CE, RoHS | |
| Model Number | 8190258 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Soft Start Valve | ||
Series MS | ||
Inlet Connection Size 1/2 in G | ||
Sub Type Soft Start or Quick Exhaust Valve | ||
Flow Rate 4300L/min | ||
Minimum Operating Pressure 3.5bar | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Material Aluminium | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA, VDMA24364-B1/B2-L, DIN EN ISO 13849-1, CE, RoHS | ||
Model Number 8190258 | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Soft Start Valve, 4300L/min Flow Rate, 1/2 inches Inlet Connection Size - MS6-SV-1/2-E-10V24-SO-AG-MP1, Numeric Part Number:548715
This pneumatic soft-start valve is designed to control the initial pressure and flow in compressed-air systems, reducing shock loads during actuator start-up. It is intended for industrial automation environments where controlled ramp-up and exhaust behaviour improve system stability and component life. The valve is MADE from die-cast aluminium and connects to 1/2in G supply lines, operating within typical workshop temperature ranges.
Features and Benefits:
• 4300 L/min flow rate for high-volume Air handling
• 10 bar maximum operating pressure for robust system integration
• Minimum operating pressure 3.5 bar ensures reliable actuation
• Operates between −10°C and +50°C for standard industrial climates
• Conforms to DIN EN ISO 13849-1 for safety-related applications
• 10 bar maximum operating pressure for robust system integration
• Minimum operating pressure 3.5 bar ensures reliable actuation
• Operates between −10°C and +50°C for standard industrial climates
• Conforms to DIN EN ISO 13849-1 for safety-related applications
Applications
• Suitable for soft-start control of pneumatic cylinders in assembly lines
• Ideal for reducing inrush loads on air-driven conveyors
• Used for controlled venting in pneumatic test rigs
• Can be used for sequencing valves in packaging machinery
• Ideal for reducing inrush loads on air-driven conveyors
• Used for controlled venting in pneumatic test rigs
• Can be used for sequencing valves in packaging machinery
What inlet connection will fit existing 1/2in G pipework?
The valve accepts a 1/2in G threaded inlet compatible with standard G‑thread fittings used in UK pneumatic installations.
How does the device behave at low supply pressure?
It requires a minimum supply of 3.5 bar for correct soft-start function
below this the valve may not provide controlled ramp-up.
What materials should be expected where the valve is mounted?
The body is manufactured from die-cast aluminium, offering a balance of strength and reduced mass for typical mounting brackets.
Which approvals indicate suitability for industrial safety environments?
It meets standards including DIN EN ISO 13849-1 and carries CE and UKCA markings for market conformity.
Related links
- Festo Pneumatic Soft Start Valve 548715
- Festo Pneumatic Soft Start Valve 548717
- Festo Pneumatic Soft Start Valve 562580
- Festo Pneumatic Soft Start Valve 8038490
- Festo Pneumatic Soft Start Valve 8038492
- Festo Pneumatic Soft Start Valve 8038489
- Festo Pneumatic Soft Start Valve 8038491
- Festo Pneumatic Soft Start Valve 8165924
