Camozzi 2921 Steel Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 830-206
- Mfr. Part No.:
- 2921 1/2
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
SGD16.08
(exc. GST)
SGD17.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.08 |
*price indicative
- RS Stock No.:
- 830-206
- Mfr. Part No.:
- 2921 1/2
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/2 in | |
| Material | Steel | |
| Series | 2921 | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 87dB | |
| Overall Length | 43.5mm | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 23 mm | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/2 in | ||
Material Steel | ||
Series 2921 | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 87dB | ||
Overall Length 43.5mm | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 23 mm | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Camozzi Silencer is an essential component designed to efficiently reduce noise levels in various industrial applications, ensuring quieter operations for improved working conditions.
Max pressure range of 10 Kg/cm² enhances operational reliability
Flow rate of 6795 Nl/min supports high-performance requirements
Noise threshold of 84 db (A) significantly diminishes unpleasant sound levels
Compact dimensions with G1/2 connection facilitate easy integration
Related links
- Camozzi 2921 Steel Pneumatic Silencer 10 bar Threaded G
- Camozzi 2901 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Camozzi 2921 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Stainless Steel Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
