SMC ES Series Sintered Bronze Pneumatic Silencer Threaded

Subtotal (1 unit)*

SGD95.77

(exc. GST)

SGD104.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD95.77

*price indicative

RS Stock No.:
646-376
Mfr. Part No.:
ESKA-Z2801-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer

Material

Sintered Bronze

Series

ES Series

Connection Type

Threaded

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Hydraulic element with fitting designed for high-performance applications, delivering precise fluid control across various industrial processes. Constructed from robust stainless steel, this product offers excellent corrosion resistance and durability, making it ideal for use in harsh environments. With a nominal filtration accuracy of 100 μm, it efficiently traps contaminants, ensuring clean fluid flow. Its versatile connection design facilitates integration into existing systems seamlessly, enhancing operational efficiency. Additionally, the element's capacity for simultaneous sintering allows for optimal structural integrity, promoting long-lasting performance in demanding applications.

Built from high-quality stainless steel for enhanced durability

Offers a nominal filtration accuracy of 100 μm ensuring efficient particle removal

Designed for high-pressure applications withstanding demanding environmental conditions

Versatile connection dimensions allow for easy integration into various systems

Features simultaneous sintering technology for superior structural integrity

Suitable for a wide range of fluids ensuring broad application usability

Meets RoHS compliance standards promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy