AirTAC PPA Polyoxymethylene Pneumatic Silencer 1 MPa Tube
- RS Stock No.:
- 635-679
- Mfr. Part No.:
- PPA10
- Manufacturer:
- AirTAC
Subtotal (1 bag of 10 units)*
SGD116.74
(exc. GST)
SGD127.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD116.74 | SGD11.674 |
*price indicative
- RS Stock No.:
- 635-679
- Mfr. Part No.:
- PPA10
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Silencer | |
| Material | Polyoxymethylene | |
| Series | PPA | |
| Connection Type | Tube | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Silencer | ||
Material Polyoxymethylene | ||
Series PPA | ||
Connection Type Tube | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC PPA Polyoxymethylene Pneumatic Silencer 1 MPa Tube
- SMC AN Resin Pneumatic Silencer 1 MPa Tube
- AirTAC BSLM Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- AirTAC BSL Aluminium Alloy, Brass Particle Sintered Pneumatic Silencer 1 MPa Threaded
- AirTAC BESL Aluminium Alloy, Brass Particle Sintered Pneumatic Silencer 1 MPa Threaded
- AirTAC BESL Brass Particle Sintered, Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- AirTAC BSL Aluminium Alloy Pneumatic Silencer 1 MPa Metric
- AirTAC BSLM Aluminium Alloy Pneumatic Silencer 1 MPa Metric
