AirTAC BESL Brass Particle Sintered, Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- RS Stock No.:
- 635-501
- Mfr. Part No.:
- BESL04
- Manufacturer:
- AirTAC
Subtotal (1 bag of 10 units)*
SGD416.85
(exc. GST)
SGD454.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD416.85 | SGD41.685 |
*price indicative
- RS Stock No.:
- 635-501
- Mfr. Part No.:
- BESL04
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Silencer | |
| Material | Brass Particle Sintered, Aluminium Alloy | |
| Series | BESL | |
| Connection Type | Threaded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Silencer | ||
Material Brass Particle Sintered, Aluminium Alloy | ||
Series BESL | ||
Connection Type Threaded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC BESL Brass Particle Sintered, Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- AirTAC BESL Aluminium Alloy, Brass Particle Sintered Pneumatic Silencer 1 MPa Threaded
- AirTAC BSL Brass Particle Sintered, Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- AirTAC BSL Aluminium Alloy, Brass Particle Sintered Pneumatic Silencer 1 MPa Threaded
- AirTAC BSLM Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- AirTAC BSL Aluminium Alloy Pneumatic Silencer 1 MPa Metric
- AirTAC BSLM Aluminium Alloy Pneumatic Silencer 1 MPa Metric
- SMC 25 Zinc Alloy Pneumatic Silencer 1 Mpa Threaded
