SMC 25 Metal Pneumatic Silencer 1 MPa Threaded R

Subtotal (1 unit)*

SGD14.92

(exc. GST)

SGD16.26

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD14.92

*price indicative

RS Stock No.:
456-732
Mfr. Part No.:
2504-002
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer

Connection Size

1/4 in

Material

Metal

Series

25

Thread Standard

R

Connection Type

Threaded

Minimum Operating Temperature

5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

60°C

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Silencer is made of zinc die-cast.

2500M silencer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy