SMC Double Acting Acting Rodless Actuator 6mm Bore 100 mm
- RS Stock No.:
- 846-091
- Mfr. Part No.:
- CY1S6-100Z
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-091
- Mfr. Part No.:
- CY1S6-100Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 6mm | |
| Stroke Length | 100mm | |
| Connection Thread Standard | Metric | |
| Series | CY1S-Z | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Universal | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 231mm | |
| Height | 63mm | |
| Standards/Approvals | RoHS | |
| Weight | 3.74kg | |
| Width | 35mm | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 6mm | ||
Stroke Length 100mm | ||
Connection Thread Standard Metric | ||
Series CY1S-Z | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Universal | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 231mm | ||
Height 63mm | ||
Standards/Approvals RoHS | ||
Weight 3.74kg | ||
Width 35mm | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
Related links
- SMC Double Acting Acting Rodless Actuator 6mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 6mm Bore 100 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 50 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 6mm Bore 50 mm
- SMC Double Acting Acting Rodless Actuator 6mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 6mm Bore 200 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 100 mm
