Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing

N

This image is representative of the product range

Subtotal (1 unit)*

SGD357.99

(exc. GST)

SGD390.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD357.99

*price indicative

RS Stock No.:
824-202
Mfr. Part No.:
2010ZP
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

3μm

For Use With

TG(E/A/H/S) and G/CNG housing

For Removal

Compressed Air Contamination

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement filter element designed for use in G, GH, F, LV, TG(E/A/H/S) and G/CNG Series compressed Air and gas filter housings, ensuring optimal filtration performance.

Single element requirement for efficient filtration

General purpose coalescing filter for diverse applications

Suitable for G and GH Series, enhancing reliability

Designed specifically for use in gas separation and filtration

Offers an element change interval of 12 months for coalescing and dry particulate

Related links