Parker 10 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,082.30

(exc. GST)

SGD1,179.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,082.30

*price indicative

RS Stock No.:
823-307
Mfr. Part No.:
G01447Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

10μm

For Use With

22PD-32PD high pressure duplex filter

Material

Fibreglass

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker high pressure duplex filter series replacement element delivers exceptional filtration efficiency and relies on high-quality Microglass materials to ensure optimal performance in demanding environments.

Micron rating of 10 μm provides superior filtration

Length of 246 mm and diameter of 62 mm ensure compatibility

Designed for use with 22PD housing for effective filtration

Maximum pressure differential rated at 210 bar (ISO 2941)

Constructed with high-strength disposable elements for reliability

Seal material is nitrile for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy