EMERSON – AVENTICS Pneumatic Regulator -, G 1/4 0.5 bar PR1- RGP, 821302447

Subtotal (1 unit)*

SGD577.95

(exc. GST)

SGD629.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD577.95

*price indicative

RS Stock No.:
299-445
Mfr. Part No.:
0821302447
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Pneumatic Regulator

Series

PR1- RGP

Outlet Size

G 1/4

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.5bar

Model Number

821302447

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Precision pressure regulator Series PR1-RGP is designed for applications that demand fast responses to the slightest fluctuation in compressed air. They can be adjusted precisely and serve as an alternative to electronic pressure regulators. These precision pressure regulators are used to achieve extremely accurate pressure control independent of the pilot pressure and flow rate. They offer high performance and flexibility combined with increased reliability.

Minimum regulation range 0.05 bar

Maximum regulation range 7 bar

Minimum working pressure 0.5 bar

Maximum working pressure 16 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy