Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 4 mm Female Single Shut-Off

Subtotal (1 unit)*

SGD13.46

(exc. GST)

SGD14.67

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD13.46

*price indicative

RS Stock No.:
283-1359
Mfr. Part No.:
21SFTS04MXN
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

4 mm

Series

21

Sub Type

Single Shut-Off

Material

Nickel Plated Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Finish

Nickel Plated

COO (Country of Origin):
DE
The Legris Quick Coupling from Series 21 is a mini industrial coupling with the world most popular profile in this nominal diameter. This coupling series has above average flow performance for liquid and gaseous media. This series 21 coupling stands out for its small dimensions and a large band width in materials and valve variants.

Single hand operation

Easy and fast connection

Most common plug profile worldwide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy