Parker POM Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling

N

Subtotal (1 pack of 5 units)*

SGD1,384.12

(exc. GST)

SGD1,508.69

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD1,384.12SGD276.824

*price indicative

RS Stock No.:
902-411
Mfr. Part No.:
74KBIW21DPX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in

Series

74

Sub Type

Coupling

Material

POM

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

15 bar

Maximum Operating Temperature

90°C

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, offering seamless connection capabilities up to 15 bar to enhance efficiency across various industrial sectors.

Coupling system adheres to ISO 7241-1 series B for robust compatibility

Facilitates two-hand operation, ensuring safe and easy coupling

Delivers high flow rates while maintaining a low pressure drop

Constructed from Durable POM material, ensuring longevity under industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy