Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
- RS Stock No.:
- 902-401
- Mfr. Part No.:
- 26KETF08MPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD844.86
(exc. GST)
SGD920.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD844.86 | SGD84.486 |
*price indicative
- RS Stock No.:
- 902-401
- Mfr. Part No.:
- 26KETF08MPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 26 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 8mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 174 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 26 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 8mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 174 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic applications, featuring a nominal diameter of 7.2 that allows efficient connection and disconnection under pressure, suitable for various industrial environments.
Industrial brass coupling with a renowned European profile
Single-hand operation enables quick and convenient connections
Self-venting function for enhanced application efficiency
Compact design ensures minimal mass for manoeuvrability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
