Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPT Coupling
- RS Stock No.:
- 902-348
- Mfr. Part No.:
- 0171 03 10 03
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
SGD330.80
(exc. GST)
SGD360.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD330.80 | SGD33.08 |
*price indicative
- RS Stock No.:
- 902-348
- Mfr. Part No.:
- 0171 03 10 03
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPT | |
| Thread Size | 1/8 in | |
| Series | 17 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 20 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPT | ||
Thread Size 1/8 in | ||
Series 17 | ||
Sub Type Coupling | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 20 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Parker quick connect coupler facilitates efficient fluid transfer, designed for seamless operation in various industrial applications. It supports automatic connection and disconnection to enhance workflow without compromising safety.
Easy-to-use coupler with a sliding sleeve for automatic operation
Robust design ensures 100% leak testing in production
Exceptional resistance to shocks and impacts for reliability
Available in stainless steel for harsh environments
Wide range of flow rates for optimum performance
Related links
- Parker Brass Pneumatic Quick Connect Coupling, R 1/8 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Plug
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Coupler
