Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupling
- RS Stock No.:
- 901-697
- Mfr. Part No.:
- 9421E07 08
- Manufacturer:
- Parker
N
Subtotal (1 pack of 5 units)*
SGD265.87
(exc. GST)
SGD289.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD265.87 | SGD53.174 |
*price indicative
- RS Stock No.:
- 901-697
- Mfr. Part No.:
- 9421E07 08
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 942 | |
| Sub Type | Coupling | |
| Hose Barb Connection | 8mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 942 | ||
Sub Type Coupling | ||
Hose Barb Connection 8mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- FR
The Parker Quick Coupling is an ergonomic polymer connector designed to enhance safety for operators and machinery while ensuring optimal energy efficiency. Its versatile design accommodates various installation types with ease.
Prevents risk of whiplash whilst ensuring operator safety
Quick-acting vent allows safe disconnection even under pressure
Robust materials provide long-term reliability and durability
Clear model markings facilitate immediate identification for users
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 3mm Coupler
