Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- RS Stock No.:
- 901-693
- Mfr. Part No.:
- 25KBTF06BPN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
SGD909.99
(exc. GST)
SGD991.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD909.99 | SGD90.999 |
*price indicative
- RS Stock No.:
- 901-693
- Mfr. Part No.:
- 25KBTF06BPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 25 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 6mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 25 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 6mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, offering robust functionality for various industries with a nominal diameter of 7.8 mm.
Industrial coupling with European profile, engineered for high flow
Single-hand operation ensures quick and easy connection
High flow valve optimises flow and minimises pressure drops
Constructed from Durable nickel-plated brass and steel for longevity
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
