Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- RS Stock No.:
- 901-691
- Mfr. Part No.:
- 25KATF13RVX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
SGD701.79
(exc. GST)
SGD764.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD701.79 | SGD350.895 |
*price indicative
- RS Stock No.:
- 901-691
- Mfr. Part No.:
- 25KATF13RVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 25 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 13mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 25 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 13mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, offering reliable connections up to 35 bar. It features a user-friendly single-hand operation for effortless engagement in demanding environments.
High flow valve ensures optimum flow and minimal pressure drop
Robust design guarantees long service life in harsh conditions
Single-hand operation facilitates quick and easy connection
Body MADE from stainless steel 303 for enhanced durability
Related links
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP 6mm Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Plug
