Parker Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- RS Stock No.:
- 901-649
- Mfr. Part No.:
- 30KATF10SPX
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
SGD342.22
(exc. GST)
SGD373.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD342.22 | SGD34.222 |
*price indicative
- RS Stock No.:
- 901-649
- Mfr. Part No.:
- 30KATF10SPX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 30 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 10mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 508 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 30 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 10mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 508 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system features a robust design tailored for pneumatic applications, efficiently handling pressures of up to 35 bar with a practical nominal diameter of 8.5 mm.
Constructed from Durable steel for enhanced longevity
Designed according to ISO 6150 B and US MIL-SPEC 4109 standards
Incorporates a single shut-off function for effective control
Max operating pressure of 35 bar ensures reliability in demanding conditions
Related links
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupler
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 10mm
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
