Parker Brass Pneumatic Quick Connect Coupling, 13mm Straight-Through
- RS Stock No.:
- 901-582
- Mfr. Part No.:
- 87KFTF13MVX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD426.85
(exc. GST)
SGD465.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD426.85 | SGD42.685 |
*price indicative
- RS Stock No.:
- 901-582
- Mfr. Part No.:
- 87KFTF13MVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 87 | |
| Sub Type | Straight-Through | |
| Hose Barb Connection | 13mm | |
| Material | Brass | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 15 bar | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 87 | ||
Sub Type Straight-Through | ||
Hose Barb Connection 13mm | ||
Material Brass | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 15 bar | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for efficient connection of coolant and tempering lines, functioning up to 15 bar. Its robust construction makes it suitable for diverse industrial applications, ensuring reliable operation.
Constructed from Durable brass for longevity
Equipped with SAFE-LOCK technology to prevent accidental disconnection
Available in straight-through configuration for optimal fluid flow
Nickel plated sleeves enhance Visual differentiation for user convenience
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupling
