Parker Steel Pneumatic Quick Connect Coupling, 6mm Single Shut-Off
- RS Stock No.:
- 901-576
- Mfr. Part No.:
- 1625KATF06SPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD475.05
(exc. GST)
SGD517.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD475.05 | SGD47.505 |
*price indicative
- RS Stock No.:
- 901-576
- Mfr. Part No.:
- 1625KATF06SPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 16 | |
| Sub Type | Single Shut-Off | |
| Hose Barb Connection | 6mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 16 | ||
Sub Type Single Shut-Off | ||
Hose Barb Connection 6mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling system features a robust design suitable for pneumatic, liquid, and gas applications, providing single shut-off functionality for ease of use, with an emphasis on high flow rates and durability.
Industrial coupling with a European profile for global compatibility
Single-hand operation allowing for easy and Rapid connections
High-flow and ultra-high-flow valves ensuring optimal flow with minimal pressure drop
Constructed from steel for enhanced durability in harsh environments
Related links
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Coupler
- RS PRO Steel Female, Male 6mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- RS PRO Steel Pneumatic Quick Connect Coupling Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Female, Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Female, Male 6mm Single Shut Off (One Side Is with Valve)
