Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- RS Stock No.:
- 901-572
- Mfr. Part No.:
- 72KBIW13EVX
- Manufacturer:
- Parker
N
Subtotal (1 pack of 2 units)*
SGD592.72
(exc. GST)
SGD646.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD592.72 | SGD296.36 |
*price indicative
- RS Stock No.:
- 901-572
- Mfr. Part No.:
- 72KBIW13EVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 72 | |
| Sub Type | Double Shut-Off | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 250 bar | |
| Finish | Untreated Surface | |
| Standards/Approvals | ISO 7241-B | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 72 | ||
Sub Type Double Shut-Off | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 250 bar | ||
Finish Untreated Surface | ||
Standards/Approvals ISO 7241-B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for fluid handling applications, featuring a nominal diameter of 4.3 to 20 mm. It operates effectively at pressures up to 250 bar and is suitable for both brass and stainless steel compositions.
Coupling system compliant with ISO 7241-1B standards
High flow rates coupled with a low pressure drop
Requires two-hand operation for secure coupling and uncoupling
Manufactured from Durable materials including Stainless Steel 316L
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G3/8 Female BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
