Parker Steel Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- RS Stock No.:
- 901-509
- Mfr. Part No.:
- 52KBTF09SPN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
SGD647.63
(exc. GST)
SGD705.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD647.63 | SGD64.763 |
*price indicative
- RS Stock No.:
- 901-509
- Mfr. Part No.:
- 52KBTF09SPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 52 | |
| Sub Type | Double Shut-Off | |
| Hose Barb Connection | 9mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 50 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 52 | ||
Sub Type Double Shut-Off | ||
Hose Barb Connection 9mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 50 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, offering a robust solution with a nominal diameter of 6mm for pressures up to 50 bar. Its ergonomic design supports single-hand operation.
UltraFlo valve ensures optimum flow and low pressure drop
Steel sleeve counteracts oscillating forces for enhanced stability
Single-handed operation allows for quick and easy connections
Compatible with various fluids including chemicals and Air
Related links
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Festo Steel Pneumatic Quick Connect Coupling, 9mm
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
