Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupler
- RS Stock No.:
- 901-498
- Mfr. Part No.:
- 30KAAW21SPX
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
SGD340.37
(exc. GST)
SGD371.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD340.37 | SGD34.037 |
*price indicative
- RS Stock No.:
- 901-498
- Mfr. Part No.:
- 30KAAW21SPX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 30 Series | |
| Sub Type | Coupler | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 508 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 30 Series | ||
Sub Type Coupler | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 508 psi | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system is a robust solution designed for pneumatic applications, offering a nominal diameter of 8.5 mm and compatibility up to 35 bar, utilising an ISO 6150 B profile.
Robust design with steel valve bodies ensures durability under pressure
Single Shut-Off function enhances operational safety
Optimised plug guide ensures high insertion depth for secure connections
Compatible with air, NEUTRAL gases, and water, making it versatile
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupler
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
